LT1713CMS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1713CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1713CMS8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1713CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 12V, ±2.4V ~ 6V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 2µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 11ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.47200 | ¥504.72 |
50 | ¥47.71740 | ¥2,385.87 |
100 | ¥41.35590 | ¥4,135.59 |
250 | ¥39.23480 | ¥9,808.70 |
500 | ¥35.20524 | ¥17,602.62 |
1,000 | ¥29.69118 | ¥29,691.18 |
2,500 | ¥28.20663 | ¥70,516.57 |