LT1640HCS8#PBF | |
---|---|
DigiKey Part Number | LT1640HCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1640HCS8#PBF |
Description | IC HOT SWAP CTRLR -48V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1640HCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -10V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.63000 | ¥506.30 |
25 | ¥48.27680 | ¥1,206.92 |
100 | ¥41.91760 | ¥4,191.76 |
300 | ¥40.03320 | ¥12,009.96 |
500 | ¥36.50096 | ¥18,250.48 |
1,000 | ¥31.79115 | ¥31,791.15 |
2,500 | ¥30.61370 | ¥76,534.25 |