LT1614CS8#PBF | |
---|---|
DigiKey Part Number | LT1614CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1614CS8#PBF |
Description | IC REG CUK ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.24V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1614CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -24V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.16000 | ¥71.16 |
10 | ¥64.24400 | ¥642.44 |
25 | ¥61.25280 | ¥1,531.32 |
100 | ¥53.18620 | ¥5,318.62 |
300 | ¥50.79620 | ¥15,238.86 |
500 | ¥46.31412 | ¥23,157.06 |
1,000 | ¥40.33810 | ¥40,338.10 |