LT1587CT-3.3#PBF | |
---|---|
DigiKey Part Number | LT1587CT-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CT-3.3#PBF |
Description | IC REG LINEAR 3.3V 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CT-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.77000 | ¥93.77 |
10 | ¥86.16800 | ¥861.68 |
50 | ¥82.59960 | ¥4,129.98 |
100 | ¥72.77720 | ¥7,277.72 |
250 | ¥69.20500 | ¥17,301.25 |
500 | ¥64.74016 | ¥32,370.08 |
1,000 | ¥59.38236 | ¥59,382.36 |