LT1587CM-3.6#PBF | |
---|---|
DigiKey Part Number | 505-LT1587CM-3.6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CM-3.6#PBF |
Description | IC REG LINEAR 3.6V 3A D2PAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CM-3.6#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.80000 | ¥107.80 |
10 | ¥99.09900 | ¥990.99 |
50 | ¥94.98920 | ¥4,749.46 |
100 | ¥83.69360 | ¥8,369.36 |
250 | ¥79.58568 | ¥19,896.42 |
500 | ¥74.45128 | ¥37,225.64 |
1,000 | ¥68.28968 | ¥68,289.68 |