LT1529CQ-5#TRPBF | |
---|---|
DigiKey Part Number | LT1529CQ-5#TRPBFTR-ND - Tape & Reel (TR) LT1529CQ-5#TRPBFCT-ND - Cut Tape (CT) LT1529CQ-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1529CQ-5#TRPBF |
Description | IC REG LINEAR 5V 3A 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1529CQ-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 160 mA | |
PSRR | 62dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥75.05400 | ¥750.54 |
25 | ¥71.56320 | ¥1,789.08 |
100 | ¥62.13750 | ¥6,213.75 |
250 | ¥59.34508 | ¥14,836.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥56.02948 | ¥42,022.11 |
1,500 | ¥48.79982 | ¥73,199.73 |