LT1513-2IT7#PBF | |
---|---|
DigiKey Part Number | LT1513-2IT7#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1513-2IT7#PBF |
Description | IC BAT CHG MULT-CHEM 1CL TO220-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513-2IT7#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 Formed Leads | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.12000 | ¥103.12 |
10 | ¥94.78900 | ¥947.89 |
50 | ¥90.85940 | ¥4,542.97 |
100 | ¥80.05430 | ¥8,005.43 |
250 | ¥76.12532 | ¥19,031.33 |
500 | ¥71.21418 | ¥35,607.09 |
1,000 | ¥65.32063 | ¥65,320.63 |