LT1501CS8-3.3 | |
---|---|
DigiKey Part Number | LT1501CS8-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LT1501CS8-3.3 |
Description | IC REG MULT CONFG 3.3V 700MA 8SO |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 700mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |