LT1495HS8#PBF | |
---|---|
DigiKey Part Number | 161-LT1495HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1495HS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1495HS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.001V/µs | |
Gain Bandwidth Product | 2.7 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.52000 | ¥92.52 |
10 | ¥83.60900 | ¥836.09 |
25 | ¥79.72360 | ¥1,993.09 |
100 | ¥69.22260 | ¥6,922.26 |
300 | ¥66.11137 | ¥19,833.41 |
500 | ¥60.27802 | ¥30,139.01 |
1,000 | ¥52.50022 | ¥52,500.22 |