LT1469IDF-2#PBF | |
---|---|
DigiKey Part Number | 505-LT1469IDF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1469IDF-2#PBF |
Description | IC OPAMP GP 2 CIRCUIT 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1469IDF-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.1mA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥102.90200 | ¥1,029.02 |
91 | ¥86.90659 | ¥7,908.50 |