LT1396CMS8#PBF | |
---|---|
DigiKey Part Number | LT1396CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1396CMS8#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1396CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.6mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥45.98100 | ¥459.81 |
50 | ¥43.46940 | ¥2,173.47 |
100 | ¥37.67260 | ¥3,767.26 |
250 | ¥35.74092 | ¥8,935.23 |
500 | ¥32.07028 | ¥16,035.14 |
1,000 | ¥27.04722 | ¥27,047.22 |
2,500 | ¥25.69485 | ¥64,237.12 |