LT1375HVCS8#PBF | |
---|---|
DigiKey Part Number | LT1375HVCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1375HVCS8#PBF |
Description | IC REG BUCK SEPIC ADJ 1.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1375HVCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.52000 | ¥89.52 |
10 | ¥80.85500 | ¥808.55 |
25 | ¥77.09600 | ¥1,927.40 |
100 | ¥66.94200 | ¥6,694.20 |
300 | ¥63.93310 | ¥19,179.93 |
500 | ¥58.29182 | ¥29,145.91 |
1,000 | ¥50.77037 | ¥50,770.37 |