LT1374IS8#PBF | |
---|---|
DigiKey Part Number | LT1374IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IS8#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.64000 | ¥91.64 |
10 | ¥84.22200 | ¥842.22 |
25 | ¥80.73440 | ¥2,018.36 |
100 | ¥76.82970 | ¥7,682.97 |