LT1374IR-5#PBF | |
---|---|
DigiKey Part Number | LT1374IR-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374IR-5#PBF |
Description | IC REG BUCK SEPIC 5V 4.5A 7DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1374IR-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.86000 | ¥140.86 |
10 | ¥129.41700 | ¥1,294.17 |
50 | ¥124.05260 | ¥6,202.63 |
100 | ¥109.30030 | ¥10,930.03 |
250 | ¥103.93596 | ¥25,983.99 |
500 | ¥97.23034 | ¥48,615.17 |