LT1374CS8-5#PBF | |
---|---|
DigiKey Part Number | LT1374CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374CS8-5#PBF |
Description | IC REG BUCK SEPIC 5V 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 5V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374CS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.74000 | ¥113.74 |
10 | ¥104.56000 | ¥1,045.60 |
25 | ¥100.22840 | ¥2,505.71 |
100 | ¥88.30840 | ¥8,830.84 |
300 | ¥83.97380 | ¥25,192.14 |
500 | ¥78.55620 | ¥39,278.10 |
1,000 | ¥72.05494 | ¥72,054.94 |