LT1374CFE#PBF | |
---|---|
DigiKey Part Number | LT1374CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374CFE#PBF |
Description | IC REG BUCK SEPIC ADJ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1374CFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.18000 | ¥119.18 |
10 | ¥109.53300 | ¥1,095.33 |
95 | ¥92.50611 | ¥8,788.08 |
285 | ¥87.96635 | ¥25,070.41 |
570 | ¥82.29105 | ¥46,905.90 |
1,045 | ¥75.48074 | ¥78,877.37 |