LT1371CR#PBF | |
---|---|
DigiKey Part Number | LT1371CR#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1371CR#PBF |
Description | IC REG MULT CONFIG ADJ 3A 7DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.245V 1 Output 3A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1371CR#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V (Switch) | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.81000 | ¥116.81 |
10 | ¥107.37900 | ¥1,073.79 |
50 | ¥102.93100 | ¥5,146.55 |
100 | ¥90.69100 | ¥9,069.10 |
250 | ¥86.24008 | ¥21,560.02 |
500 | ¥80.67620 | ¥40,338.10 |
1,000 | ¥73.99952 | ¥73,999.52 |