LT1308BCS8#PBF | |
---|---|
DigiKey Part Number | LT1308BCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1308BCS8#PBF |
Description | IC REG BST SEPIC ADJ 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.22V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1308BCS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.80000 | ¥95.80 |
10 | ¥86.57200 | ¥865.72 |
25 | ¥82.55000 | ¥2,063.75 |
100 | ¥71.67650 | ¥7,167.65 |
300 | ¥68.45497 | ¥20,536.49 |
500 | ¥62.41482 | ¥31,207.41 |
1,000 | ¥54.36131 | ¥54,361.31 |