LT1307IS8#PBF | |
---|---|
DigiKey Part Number | LT1307IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1307IS8#PBF |
Description | IC REG BOOST ADJ 600MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.22V 1 Output 600mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1307IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.36700 | ¥603.67 |
25 | ¥57.55680 | ¥1,438.92 |
100 | ¥49.97700 | ¥4,997.70 |
300 | ¥47.73093 | ¥14,319.28 |
500 | ¥43.51926 | ¥21,759.63 |
1,000 | ¥37.90386 | ¥37,903.86 |