LT1302CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1302CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1302CS8#TRPBF |
Description | IC REG BOOST ADJ 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1302CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V (Switch) | |
Current - Output | ||
Frequency - Switching | 220kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥56.16080 | ¥140,402.00 |