LT1302CS8-5#PBF | |
---|---|
DigiKey Part Number | LT1302CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1302CS8-5#PBF |
Description | IC REG BOOST 5V 2A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1302CS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 220kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.15000 | ¥92.15 |
10 | ¥84.68100 | ¥846.81 |
25 | ¥81.16960 | ¥2,029.24 |
100 | ¥71.51730 | ¥7,151.73 |
300 | ¥68.00717 | ¥20,402.15 |
500 | ¥63.61970 | ¥31,809.85 |
1,000 | ¥58.35456 | ¥58,354.56 |