LT1281ACSW#PBF | |
---|---|
DigiKey Part Number | LT1281ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1281ACSW#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1281ACSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥75.68600 | ¥756.86 |
47 | ¥72.16809 | ¥3,391.90 |
141 | ¥62.66241 | ¥8,835.40 |
282 | ¥59.84617 | ¥16,876.62 |
517 | ¥54.56547 | ¥28,210.35 |
1,034 | ¥47.52476 | ¥49,140.60 |