LT1249IS8#PBF | |
---|---|
DigiKey Part Number | LT1249IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1249IS8#PBF |
Description | IC PFC CTR AV CURR 100KHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1249IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥99.43000 | ¥994.30 |
25 | ¥95.30880 | ¥2,382.72 |
100 | ¥83.97330 | ¥8,397.33 |
300 | ¥79.85193 | ¥23,955.58 |
500 | ¥74.70020 | ¥37,350.10 |
1,000 | ¥68.51811 | ¥68,518.11 |