LT1249IN8#PBF | |
---|---|
DigiKey Part Number | LT1249IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1249IN8#PBF |
Description | IC PFC CTR AVER CURR 100KHZ 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1249IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 100kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥86.88360 | ¥4,344.18 |