LT1248IS#PBF | |
---|---|
DigiKey Part Number | LT1248IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1248IS#PBF |
Description | IC PFC CTR AVERAGE 300KHZ 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1248IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 300kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.59000 | ¥122.59 |
10 | ¥112.68400 | ¥1,126.84 |
50 | ¥108.01480 | ¥5,400.74 |
100 | ¥95.16940 | ¥9,516.94 |
250 | ¥90.49884 | ¥22,624.71 |
500 | ¥84.66022 | ¥42,330.11 |
1,000 | ¥77.65385 | ¥77,653.85 |