LT1227CS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1227CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1227CS8#PBF |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1227CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 1100V/µs | |
Current - Supply | 10 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 30V, ±2V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥76.65500 | ¥766.55 |
25 | ¥73.09360 | ¥1,827.34 |
100 | ¥63.46590 | ¥6,346.59 |
300 | ¥60.61380 | ¥18,184.14 |
500 | ¥55.26544 | ¥27,632.72 |
1,000 | ¥48.13449 | ¥48,134.49 |