LT1217CS8#PBF | |
---|---|
DigiKey Part Number | LT1217CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1217CS8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1217CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 500V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.23000 | ¥90.23 |
10 | ¥82.89400 | ¥828.94 |
25 | ¥79.46120 | ¥1,986.53 |
100 | ¥70.01160 | ¥7,001.16 |
300 | ¥66.57577 | ¥19,972.73 |
500 | ¥62.28056 | ¥31,140.28 |
1,000 | ¥57.12620 | ¥57,126.20 |