LT1214CN#PBF | |
---|---|
DigiKey Part Number | LT1214CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1214CN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1214CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.4mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥104.82300 | ¥1,048.23 |
25 | ¥100.47800 | ¥2,511.95 |
100 | ¥88.52880 | ¥8,852.88 |
250 | ¥84.18368 | ¥21,045.92 |
500 | ¥78.75238 | ¥39,376.19 |
1,000 | ¥72.23495 | ¥72,234.95 |