LT1213CS8#PBF | |
---|---|
DigiKey Part Number | LT1213CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1213CS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1213CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 28 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 3.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.75000 | ¥77.75 |
10 | ¥70.24300 | ¥702.43 |
25 | ¥66.97240 | ¥1,674.31 |
100 | ¥58.15250 | ¥5,815.25 |
300 | ¥55.53907 | ¥16,661.72 |
500 | ¥50.63874 | ¥25,319.37 |
1,000 | ¥44.10463 | ¥44,104.63 |