LT1172HVCQ#PBF | |
---|---|
DigiKey Part Number | LT1172HVCQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1172HVCQ#PBF |
Description | IC REG MULTI CONFG ADJ 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Cuk, Flyback, Forward Converter Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 1.25A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LT1172HVCQ#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.73000 | ¥112.73 |
10 | ¥103.57000 | ¥1,035.70 |
50 | ¥99.27900 | ¥4,963.95 |
100 | ¥87.47240 | ¥8,747.24 |
250 | ¥83.17896 | ¥20,794.74 |
500 | ¥77.81266 | ¥38,906.33 |
1,000 | ¥71.37298 | ¥71,372.98 |