LT1167ACS8-1#PBF | |
---|---|
DigiKey Part Number | LT1167ACS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1167ACS8-1#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1167ACS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 900µA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.25000 | ¥138.25 |
10 | ¥127.06300 | ¥1,270.63 |
25 | ¥121.80080 | ¥3,045.02 |
100 | ¥107.31530 | ¥10,731.53 |
300 | ¥102.04843 | ¥30,614.53 |
500 | ¥95.46460 | ¥47,732.30 |