LT1129IT#PBF | |
---|---|
DigiKey Part Number | LT1129IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1129IT#PBF |
Description | IC REG LIN POS ADJ 700MA TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.46000 | ¥78.46 |
10 | ¥70.88800 | ¥708.88 |
50 | ¥67.58840 | ¥3,379.42 |
100 | ¥58.68640 | ¥5,868.64 |
250 | ¥56.04840 | ¥14,012.10 |
500 | ¥51.10294 | ¥25,551.47 |
1,000 | ¥44.50901 | ¥44,509.01 |