LT1124CS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1124CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1124CS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1124CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1124CS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1124CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.30000 | ¥79.30 |
10 | ¥71.66100 | ¥716.61 |
25 | ¥68.33280 | ¥1,708.32 |
100 | ¥59.33180 | ¥5,933.18 |
250 | ¥56.66468 | ¥14,166.17 |
500 | ¥51.66508 | ¥25,832.54 |
1,000 | ¥44.99854 | ¥44,998.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.33193 | ¥108,329.82 |