LT1113ACN8#PBF | |
---|---|
DigiKey Part Number | LT1113ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1113ACN8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1113ACN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.9V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 5.3mA (x2 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.06000 | ¥118.06 |
10 | ¥108.50100 | ¥1,085.01 |
50 | ¥104.00500 | ¥5,200.25 |
100 | ¥91.63700 | ¥9,163.70 |
250 | ¥87.13952 | ¥21,784.88 |
500 | ¥81.51778 | ¥40,758.89 |
1,000 | ¥74.77137 | ¥74,771.37 |