LT1109CN8#PBF | |
---|---|
DigiKey Part Number | 505-LT1109CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1109CN8#PBF |
Description | IC REG BOOST ADJ 1.2A 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.2A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1109CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥48.14293 | ¥7,221.44 |