LT1077CN8#PBF | |
---|---|
DigiKey Part Number | 505-LT1077CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1077CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1077CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 230 kHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 56µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥42.23100 | ¥422.31 |
50 | ¥39.92600 | ¥1,996.30 |
100 | ¥34.60190 | ¥3,460.19 |
250 | ¥32.82772 | ¥8,206.93 |
500 | ¥29.45612 | ¥14,728.06 |
1,000 | ¥24.84254 | ¥24,842.54 |
2,500 | ¥23.60043 | ¥59,001.07 |