LT1074CT#06PBF | |
---|---|
DigiKey Part Number | 505-LT1074CT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1074CT#06PBF |
Description | IC REG MULTI CONFG ADJ TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1074CT#06PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.74000 | ¥121.74 |
10 | ¥111.85900 | ¥1,118.59 |
50 | ¥107.22080 | ¥5,361.04 |
100 | ¥94.46980 | ¥9,446.98 |
250 | ¥89.83336 | ¥22,458.34 |
500 | ¥84.03776 | ¥42,018.88 |
1,000 | ¥77.08291 | ¥77,082.91 |