LT1073CN8-5#PBF | |
---|---|
DigiKey Part Number | LT1073CN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1073CN8-5#PBF |
Description | IC REG BUCK BST 5V 1.5A 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1073CN8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 19kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥74.02900 | ¥740.29 |
50 | ¥70.58400 | ¥3,529.20 |
100 | ¥61.28700 | ¥6,128.70 |
250 | ¥58.53224 | ¥14,633.06 |
500 | ¥53.36774 | ¥26,683.87 |
1,000 | ¥46.48159 | ¥46,481.59 |