LT1057IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1057IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1057IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1057IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1057IS8#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1057IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 220 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.10700 | ¥631.07 |
25 | ¥60.17240 | ¥1,504.31 |
100 | ¥52.24700 | ¥5,224.70 |
250 | ¥49.89872 | ¥12,474.68 |
500 | ¥45.49612 | ¥22,748.06 |
1,000 | ¥39.62558 | ¥39,625.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.15797 | ¥95,394.93 |