LT1054ISW#PBF | |
---|---|
DigiKey Part Number | LT1054ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1054ISW#PBF |
Description | IC REG CHARG PUMP INV 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.58000 | ¥113.58 |
10 | ¥104.40300 | ¥1,044.03 |
47 | ¥100.07191 | ¥4,703.38 |
141 | ¥88.17206 | ¥12,432.26 |
282 | ¥83.84461 | ¥23,644.18 |
517 | ¥78.43515 | ¥40,550.97 |
1,034 | ¥71.94397 | ¥74,390.06 |