LT1039ACSW#PBF | |
---|---|
DigiKey Part Number | LT1039ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1039ACSW#PBF |
Description | IC TRANSCEIVER FULL 3/5 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1039ACSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.73300 | ¥607.33 |
40 | ¥57.90825 | ¥2,316.33 |
120 | ¥50.28117 | ¥6,033.74 |
280 | ¥49.73211 | ¥13,924.99 |