LT1028CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1028CS8#TRPBFTR-ND - Tape & Reel (TR) LT1028CS8#TRPBFCT-ND - Cut Tape (CT) LT1028CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1028CS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1028CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 75 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.98000 | ¥111.98 |
10 | ¥102.90200 | ¥1,029.02 |
25 | ¥98.63600 | ¥2,465.90 |
100 | ¥86.90650 | ¥8,690.65 |
250 | ¥82.64120 | ¥20,660.30 |
500 | ¥77.30960 | ¥38,654.80 |
1,000 | ¥70.91153 | ¥70,911.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥68.24568 | ¥170,614.20 |