LT1018IS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1018IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1018IS8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Pull Up 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1018IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Pull Up | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 40V, ±0.55V ~ 20V | |
Voltage - Input Offset (Max) | 1mV @ ±20V | |
Current - Input Bias (Max) | 0.075µA @ ±20V | |
Current - Output (Typ) | 70mA @ 4.5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 6µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.35000 | ¥64.35 |
10 | ¥58.14800 | ¥581.48 |
25 | ¥55.44480 | ¥1,386.12 |
100 | ¥48.14320 | ¥4,814.32 |
300 | ¥45.97910 | ¥13,793.73 |
500 | ¥41.92222 | ¥20,961.11 |
1,000 | ¥36.51290 | ¥36,512.90 |