LT1018CN8#PBF | |
---|---|
DigiKey Part Number | LT1018CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1018CN8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Pull Up 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1018CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Pull Up | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 40V, ±0.55V ~ 20V | |
Voltage - Input Offset (Max) | 1mV @ ±20V | |
Current - Input Bias (Max) | 0.075µA @ ±20V | |
Current - Output (Typ) | 70mA @ 4.5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 6µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.07100 | ¥470.71 |
50 | ¥44.88480 | ¥2,244.24 |
100 | ¥38.97300 | ¥3,897.30 |
250 | ¥37.22140 | ¥9,305.35 |
500 | ¥33.93702 | ¥16,968.51 |
1,000 | ¥29.55805 | ¥29,558.05 |
2,500 | ¥28.46336 | ¥71,158.40 |