LT1011AIS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1011AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1011AIS8#PBF |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1011AIS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 0.75mV @ ±15V | |
Current - Input Bias (Max) | 0.035µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 4mA | |
CMRR, PSRR (Typ) | 115dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20700 | ¥742.07 |
25 | ¥70.76080 | ¥1,769.02 |
100 | ¥61.44000 | ¥6,144.00 |
300 | ¥58.67823 | ¥17,603.47 |
500 | ¥53.50088 | ¥26,750.44 |
1,000 | ¥46.59746 | ¥46,597.46 |