LT1002CN#PBF | |
---|---|
DigiKey Part Number | LT1002CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1002CN#PBF |
Description | IC OPAMP GP 2 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1002CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 700 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.53mA (x2 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.92000 | ¥679.20 |
25 | ¥64.76560 | ¥1,619.14 |
100 | ¥56.23390 | ¥5,623.39 |
250 | ¥53.70656 | ¥13,426.64 |
500 | ¥48.96788 | ¥24,483.94 |
1,000 | ¥42.64944 | ¥42,649.44 |