HMC865LC3TR-R5 | |
---|---|
DigiKey Part Number | HMC865LC3TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC865LC3TR-R5 |
Description | IC RF AMP LIMITING ETH 16CSMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-CSMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC865LC3TR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,901.22966 | ¥950,614.83 |