HMC732LC4BTR-R5 | |
---|---|
DigiKey Part Number | HMC732LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC732LC4BTR-R5 |
Description | IC OSC VCO W/BUFFER AMP 24SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO, Buffer Amp Radar 6GHz ~ 12GHz 24-CSMT (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC732LC4BTR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO, Buffer Amp | |
Frequency | 6GHz ~ 12GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CSMT (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,152.88546 | ¥576,442.73 |