HMC658 | |
---|---|
DigiKey Part Number | 1127-3549-ND |
Manufacturer | |
Manufacturer Product Number | HMC658 |
Description | RF ATTENUATOR 20DB 50OHM DIE |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥105.86220 | ¥5,293.11 |
100 | ¥100.74420 | ¥10,074.42 |