HMC641LC4 | |
---|---|
DigiKey Part Number | HMC641LC4-ND |
Manufacturer | |
Manufacturer Product Number | HMC641LC4 |
Description | IC RF SWITCH SP4T 20GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 20 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC641LC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 2.3dB | |
Test Frequency | 20GHz | |
P1dB | 22dBm | |
IIP3 | 38dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |